Modular terminal block featuring a 2-pole, 2-position configuration with screw termination. Rated for 57A continuous current and 800V, with a maximum operating temperature of 110°C. Constructed with green/yellow insulated Nylon, it offers a 16mm² wire gauge capacity and a UL94 V-0 flammability rating. Approvals include CSA, VDE, cULus, UL, CB, and EAC, with RoHS compliance.
Phoenix Contact 3044173 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Green, Yellow |
| Current Rating | 57A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 76A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage Rating | 800V |
| Weight | 1.009188oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.