Modular terminal block featuring 2 poles and 2 positions, designed for screw termination. This component supports a maximum wire gauge of 4AWG and a current rating of 76A, with a maximum current rating of 101A. Operating across a temperature range of -50°C to 110°C, it boasts a 600V voltage rating and a 1kV voltage rating. Constructed with grey nylon insulation and a UL94 V-0 flammability rating, it is RoHS compliant and approved by CSA, VDE, cULus, UL, and EAC.
Phoenix Contact 3044199 technical specifications.
| Approvals | CSA, VDE, cULus, UL, EAC |
| Color | Grey |
| Current | 85A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 55.5mm |
| Max Current Rating | 101A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.061041oz |
| Width | 12mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.