
Modular feed-through terminal block with 2 positions and 2 poles, designed for DIN rail mounting. Features screw termination for wire gauges from 4AWG to 16AWG, supporting a current rating of 101A and a voltage rating of 1kV. Constructed with blue nylon insulation material, achieving a UL94 V-0 flammability rating. This general terminal block is RoHS compliant and carries approvals including CSA, VDE, cULus, UL, and EAC.
Phoenix Contact 3044209 technical specifications.
| Approvals | CSA, VDE, cULus, UL, EAC |
| Color | Blue |
| Current | 85A |
| Current Rating | 101A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 55.3mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.062804oz |
| Width | 12mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
