
Modular terminal block featuring a 2-pole, 2-position, single-level design with screw termination. Rated for 76A continuous current and 101A maximum current, with an 8kV voltage rating. Constructed with green and yellow nylon insulation, achieving UL94 V-0 flammability. Supports wire gauges from 4AWG to 16AWG and mounts via through-hole. Approvals include CSA, VDE, cULus, UL, CB, and EAC, with RoHS compliance.
Phoenix Contact 3044212 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Green, Yellow |
| Current Rating | 76A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 55.3mm |
| Max Current Rating | 101A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage Rating | 8kV |
| Weight | 1.652585oz |
| Width | 12mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.