Phoenix Contact 3044226 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 16mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | T DIN Rail |
| Max Current Rating | 125A |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3044226 to view detailed technical specifications.
No datasheet is available for this part.