Feed-through terminal block with 2 positions and 2 poles, designed for cable mounting. Features a 125A current rating, 1kV voltage rating, and screw termination. Constructed with blue nylon insulation, achieving UL94 V-0 flammability. Compliant with RoHS and various approvals including CSA, VDE, and UL.
Phoenix Contact 3044238 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Blue |
| Current | 150A |
| Current Rating | 125A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Max Current Rating | 125A |
| Max Supply Voltage | 1kV |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.119612oz |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.