
Modular terminal block for grounding applications, featuring 2 positions and screw termination. Rated for 125A current and 8kV voltage, this cable mount block utilizes a 16mm terminal width and accepts wire gauges from 2AWG to 14AWG. Constructed with UL94 V-0 rated Nylon insulation, it is RoHS compliant and available in green/yellow. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Phoenix Contact 3044241 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Green, Yellow |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Max Current Rating | 125A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage Rating | 8kV |
| Weight | 3.026153oz |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.