
Modular feed-through terminal block with 3 positions, designed for DIN rail mounting. Features a 32A current rating and 500V voltage rating, accommodating wire gauges from 10AWG to 26AWG. Constructed with blue nylon insulation and a UL94 V-0 flammability rating, this terminal block ensures reliable connections. Approvals include UL, CSA, VDE, CB, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 3044500 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Blue |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 46.9mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.484664oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
