
Modular terminal block featuring 3 positions and 1 circuit, designed for through-hole mounting. This grey terminal block supports a maximum wire gauge of 12AWG and a minimum of 26AWG, with screw termination. It boasts a current rating of 24A, a maximum current rating of 30A, and a voltage rating of 500V. Constructed with UL94 V-0 rated nylon insulation, it is lead-free and RoHS compliant, with approvals including UL, CSA, and EAC.
Phoenix Contact 3044513 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Current Rating | 30A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.409531oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.