Feed-through modular terminal block with 3 positions and 1 circuit. Features screw termination, a 5.2mm terminal width, and supports wire gauges from 12AWG to 26AWG. Constructed with Nylon insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -60°C to 110°C. This RoHS compliant component is rated for 352V and is suitable for DIN rail mounting. Approvals include UL, CSA, and EAC.
Phoenix Contact 3044539 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 352V |
| Weight | 0.568264oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.