
Four-position, feed-through modular terminal block with screw termination. Rated for 24A at 500V, with a maximum current rating of 30A. Features a 5.2mm terminal width and accepts wire gauges from 12AWG to 26AWG. Constructed with grey Nylon insulation, achieving UL94 V-0 flammability rating. Approvals include UL, CSA, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 3044542 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 65.4mm |
| Max Current Rating | 30A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.523324oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
