
Modular feed-through terminal block with 4 positions and screw termination. Features a 24A current rating and 500V voltage rating, suitable for wire gauges from 12AWG to 26AWG. Constructed with blue Nylon insulation and a UL94 V-0 flammability rating. Designed for DIN rail mounting and includes UL, CSA, and EAC approvals.
Phoenix Contact 3044555 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 65.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.53052oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.