1-level, 4-position terminal block with screw termination, designed for 12-26AWG wire. Features a 352V voltage rating and a 5.2mm terminal width. Constructed with Nylon insulation, it operates from -60°C to 110°C and boasts UL94 V-0 flammability. This RoHS compliant, lead-free component is suitable for through-hole mounting and is UL, CSA, and EAC approved.
Phoenix Contact 3044568 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 65.4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 352V |
| Weight | 0.66562oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.