
Feed-through terminal block with 4 positions and screw termination. Rated for 32A and 500V, with a maximum current rating of 39A. Features a 6.2mm terminal width and accepts wire gauges from 10AWG to 26AWG. Constructed with UL94 V-0 rated Nylon insulation and is lead-free and RoHS compliant. Approved by UL, CSA, VDE, CB, and EAC.
Phoenix Contact 3044571 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 65.4mm |
| Max Current Rating | 39A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.620822oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.