Ground modular terminal block featuring 4 positions and screw termination for DIN rail mounting. Constructed with Nylon insulation and a UL94 V-0 flammability rating, this single-circuit, single-level block supports wire gauges from 10AWG to 26AWG. Approvals include UL, CSA, VDE, CB, and EAC, with a green/yellow color designation. This RoHS compliant component offers a terminal width of 6.2mm and a compact design with dimensions of 55mm height and 65.4mm length.
Phoenix Contact 3044597 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 65.4mm |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Weight | 0.759096oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044597 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.