Phoenix Contact 3044665 technical specifications.
| Color | Green, Yellow, Grey |
| Length | 69.9mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -60°C |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UTTB |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.