Phoenix Contact 3044676 technical specifications.
| Type | End Cover |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3044676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.