Modular terminal block featuring a 38A current rating and 500V voltage rating, designed for through-hole mounting. This 2-level, 4-position terminal block accepts wire gauges from 10AWG to 26AWG with screw termination. Constructed with UL94 V-0 rated Nylon insulation, it operates up to 120°C and measures 6.2mm in width and 69.9mm in length. RoHS compliant and lead-free, this general-purpose terminal block is suitable for demanding applications.
Phoenix Contact 3044720 technical specifications.
| Color | Grey |
| Current Rating | 38A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 69.9mm |
| Max Current Rating | 38A |
| Max Operating Temperature | 120°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UTTB |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.707596oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.