Feed-through terminal block with 2 positions and 2 poles, featuring screw termination. Rated for 24A maximum current and 500V voltage, with a 20A operational current. Designed for DIN rail mounting with a straight orientation. Constructed with blue nylon insulation material, achieving UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 26AWG and is RoHS compliant.
Phoenix Contact 3045020 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 2.165inch |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 47.6mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 500V |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 3.197lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045020 to view detailed technical specifications.
No datasheet is available for this part.