
Green, 2-position, 1-level ZIF/LIF connector for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5.2mm terminal width and screw termination. Rated for 600V and 20A continuous current, with a maximum current rating of 32A and a voltage rating of 1kV. Constructed with UL94 V-0 flammability rated Nylon insulation. Supports wire gauges from 12AWG to 26AWG.
Phoenix Contact 3045091 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.259264oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.