
Phoenix Contact 3045145 technical specifications.
| Approvals | UL, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Length | 21mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI UPBV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 5.622lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.