Phoenix Contact 3045169 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Orange |
| Current | 50A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 47.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.486781oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.