Two-pole, single-level modular terminal block with screw termination, designed for through-hole mounting. Features a 50A current capacity and 41A current rating, operating at up to 600V with a 1kV voltage rating. Constructed with red nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Suitable for wire gauges from 8AWG to 24AWG, this component is approved by CSA, VDE, cULus, and EAC.
Phoenix Contact 3045185 technical specifications.
| Approvals | CSA, VDE, cULus, EAC |
| Color | Red |
| Current | 50A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.487486oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.