Modular terminal block featuring a straight, through-hole mount orientation with two poles and two positions across two rows. Rated for 600V and 1kV max supply voltage, this black terminal block handles up to 50A current with a 41A current rating and a max current rating of 57A. Constructed with Nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Accommodates wire gauges from 8AWG to 24AWG, with a terminal width of 8.2mm. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Phoenix Contact 3045208 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Black |
| Current | 50A |
| Current Rating | 41A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 46.9mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 57A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.487133oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.