Modular terminal block featuring a 2-position, 2-row configuration with screw termination. Rated for 600V and 1kV max supply voltage, it handles up to 57A max current. Constructed with green nylon insulation, it offers a flammability rating of UL94 V-0 and is lead-free and RoHS compliant. Designed for through-hole mounting, this component supports wire gauges from 8AWG to 24AWG.
Phoenix Contact 3045211 technical specifications.
| Color | Green |
| Current | 50A |
| Current Rating | 41A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 57A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.486781oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.