Phoenix Contact 3045282 technical specifications.
| Color | Blue |
| Current | 30A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI UP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.