
Phoenix Contact 3045295 technical specifications.
| Color | Green, Yellow |
| Current | 30A |
| Current Rating | 24A |
| Length | 21mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.