Single-position, screw-termination terminal block for cable mounting, featuring a 5.2mm pitch and 24A current rating. This general terminal block supports a maximum wire gauge of 12AWG and a minimum of 26AWG, operating at up to 600V. Constructed with UL94 V-0 flammability rating and lead-free materials, it is RoHS compliant and approved by UL and EAC. The grey, free-hanging unit measures 32.2mm in height, 21mm in length, and 5.2mm in width.
Phoenix Contact 3045318 technical specifications.
| Approvals | UL, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 32.2mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.2mm |
| RoHS Compliant | Yes |
| Series | UPBV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 4.63lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.