Single-position, screw terminal block for cable mounting, featuring a straight orientation and a 24A maximum current rating. This general-purpose terminal block supports wire gauges from 12AWG to 26AWG and operates at up to 600V. Constructed with UL94 V-0 flammability rating and available in green/yellow, it offers a 1-level, 1-position design.
Phoenix Contact 3045363 technical specifications.
| Color | Green, Yellow |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Length | 21mm |
| Max Current Rating | 24A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI UPBV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 4.63lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.