
Six-position, single-level terminal block for cable mounting. Features straight orientation and screw termination. Rated for 24A maximum current and 600V voltage. Accommodates wire gauges from 12AWG to 26AWG. Constructed with UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 3045415 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Length | 21mm |
| Max Current Rating | 24A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI UPBV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 3.086lb |
| Width | 15.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.