General purpose terminal block, 4 positions, 1 level, 1 row, 4 ways. Features screw termination for cable mounting, supporting 12AWG to 26AWG wire. Rated for 600V and 24A, with a 20A current capacity. Constructed from grey UL94 V-0 rated Nylon, this lead-free and RoHS compliant component offers a width of 20.8mm and length of 21mm.
Phoenix Contact 3045428 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI UPBV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 1.102lb |
| Width | 20.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.