General terminal block with 6 positions and 1 level, featuring screw termination for cable mounting. Rated for 24A maximum current and 600V voltage, it accepts wire gauges from 12AWG to 26AWG. This grey, straight-oriented component offers UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 3045444 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Length | 21mm |
| Max Current Rating | 24A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI UPBV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 2.205lb |
| Width | 31.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.