Phoenix Contact 3045525 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Material | Polyamide |
| Number of Ways | 13 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.