Phoenix Contact 3045541 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Height | 47mm |
| Length | 20.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI UPBV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 78mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.