
Modular terminal block featuring 2 poles and 2 positions, designed for DIN rail mounting. This component supports a maximum current rating of 32A and a voltage rating of 800V, with a continuous current of 30A. It accommodates wire gauges from 10AWG to 26AWG and utilizes screw termination. Constructed with a grey Nylon insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include cULus, CB, KEMA, and EAC.
Phoenix Contact 3045583 technical specifications.
| Approvals | cULus, CB, KEMA, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.327695oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
