
Phoenix Contact 3045606 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 47.6mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Weight | 0.464558oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
