
Modular terminal block featuring screw termination for wire gauges from 10AWG to 26AWG. Rated for 6.3A and 500V, this black, single-level, two-pole block offers 2 positions and a 6.2mm terminal width. Constructed with Nylon insulation and a UL94 V-0 flammability rating, it supports a 5 x 20mm fuse size and holds multiple approvals including CSA, cULus, UL, VDE, CB, KEMA, and EAC.
Phoenix Contact 3046032 technical specifications.
| Approvals | CSA, cULus, UL, VDE, CB, KEMA, EAC |
| Color | Black |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Height | 80.5mm |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.617153oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
