
Quick connect terminal block featuring 2 poles and 2 positions, rated for 6.3A and 500V. This general terminal block utilizes screw termination and supports wire gauges from 10AWG to 26AWG. Constructed with black Nylon insulation, it boasts a UL94 V-0 flammability rating and is DIN rail mountable with a 6.2mm pitch. Approvals include CSA, cULus, UL, CB, KEMA, and EAC, with RoHS compliance.
Phoenix Contact 3046100 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Black |
| Current | 6.3A |
| Current Rating | 6.3A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Height | 80.5mm |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Max Current Rating | 6.3A |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Pitch | 6.2mm |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.62576oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
