
The UT Series terminal block is a 3-position connector with a 300V voltage rating and 20A current rating. It features a through hole mount and is constructed with nylon insulation. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 units.
Phoenix Contact 3046140 technical specifications.
| Color | Grey |
| Current | 16A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.