
Universal terminal block with 2 positions and 2 poles, featuring screw termination for wire gauges from 10AWG to 26AWG. Rated for 32A continuous current and 800V voltage, with a maximum operating temperature of 110°C. Constructed with grey Nylon insulation, achieving UL94 V-0 flammability rating. Designed for DIN rail mounting with straight orientation. Approvals include CSA, VDE, cULus, UL, CB, and EAC, with RoHS compliance.
Phoenix Contact 3046184 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 47.5mm |
| Insulation Material | Nylon |
| Length | 56.8mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.403534oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
