
The UT Series 3-position terminal block is designed for high-current applications, with a current rating of 20A. It features screw termination and is constructed with nylon insulation, meeting the flammability rating of UL94 V-0. The block is available in a package quantity of 50 and is compliant with RoHS regulations. It measures 57.8mm in length and 6.2mm in width, with a maximum wire gauge of 26AWG and a minimum of 10AWG.
Phoenix Contact 3046235 technical specifications.
| Color | Grey |
| Current | 500mA |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
