
General terminal block with 2 positions and 2 circuits. Features a 20A maximum current rating and 600V voltage rating, suitable for wire gauges from 10AWG to 26AWG. Constructed with black and orange nylon insulation, boasting a UL94 V-0 flammability rating and a maximum operating temperature of 120°C. This DIN rail mountable component offers screw termination and is RoHS compliant.
Phoenix Contact 3046249 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Black, Orange |
| Current | 16A |
| Current Rating | 20A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.606712oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.