Two-position, single-level disconnect terminal block for DIN rail mounting. Features screw termination and a 6.2mm terminal width, supporting wire gauges from 10AWG to 26AWG. Rated for 600V and 16A, with a maximum operating temperature of 120°C. Constructed with UL94 V-0 flammability rated nylon insulation, available in black and orange. Approvals include UL, CSA, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 3046252 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Black, Orange |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 120°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.622233oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.