
Phoenix Contact 3046281 technical specifications.
| Color | Orange |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 47.7mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.627524oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.