
The Phoenix Contact CLIPLINE UT terminal block features a yellow color, with a current rating of 76A and a voltage rating of 1kV. It is made of nylon insulation material and has a flammability rating of UL94 V-0. The terminal block has a length of 47.7mm and a width of 10.2mm, with a maximum wire gauge of 24AWG and a minimum wire gauge of 12AWG. It is available in a package quantity of 50 and is RoHS compliant.
Phoenix Contact 3046294 technical specifications.
| Color | Yellow |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 47.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.531931oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.