
Modular terminal block for feed-through applications, featuring 2 positions and 1 level. Rated for 600V and 1kV max supply voltage, with a current rating of 76A. Accommodates wire gauges from 6AWG to 20AWG via screw termination. Constructed with red nylon insulation, achieving UL94 V-0 flammability rating. Dimensions include 10.2mm width and depth, 55mm height, and 47.7mm length. This RoHS compliant component mounts via through-hole.
Phoenix Contact 3046304 technical specifications.
| Color | Red |
| Current | 65A |
| Current Rating | 76A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.625407oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.