
Modular terminal block featuring a 2-position, single-level design with screw termination. Rated for 600V and 76A maximum current, it supports wire gauges from 6AWG to 20AWG. Constructed with UL94 V-0 rated Nylon insulation, this white terminal block offers a 10.2mm terminal width and 47.7mm length, with through-hole mounting. It is RoHS compliant and lead-free.
Phoenix Contact 3046317 technical specifications.
| Color | White |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.625407oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.