Modular terminal block featuring a straight, through-hole mount design with two positions and two rows. Rated for 76A maximum current and 1kV maximum supply voltage, this black terminal block utilizes screw termination for wire gauges from 6AWG to 20AWG. Constructed with UL94 V-0 rated Nylon insulation, it offers lead-free and RoHS compliant operation.
Phoenix Contact 3046320 technical specifications.
| Color | Black |
| Current | 65A |
| Current Rating | 76A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.625407oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
