
2-position, 1-level DIN rail terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features ZIF/LIF connection, screw termination, and accepts 6.3 x 32mm fuses. Rated for 600V and 16A, with a 10A current rating. Constructed with black Nylon insulation, achieving UL94 V-0 flammability. Supports wire gauges from 8AWG to 24AWG.
Phoenix Contact 3046401 technical specifications.
| Approvals | cULus, UL, CSA, CB, KEMA, EAC |
| Color | Black |
| Current | 16A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CLIPLINE UT |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 1.323lb |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
