
DIN rail terminal block with 2 poles and 2 positions, featuring screw termination. Rated for 600V and 10A, with a 24V DC rated voltage. Accommodates fuses up to 6.3 x 32mm and wire gauges from 8AWG to 24AWG. Constructed with black nylon insulation and a UL94 V-0 flammability rating. Approvals include cULus, UL, CSA, CB, KEMA, and EAC.
Phoenix Contact 3046414 technical specifications.
| Approvals | cULus, UL, CSA, CB, KEMA, EAC |
| Package/Case | 600 |
| Color | Black |
| Current | 16A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | CLIPLINE UT |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.323lb |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.